5510409 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Similar


Kingbright
In Stock: 1.795
Unit Price: 0,54000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510409

DigiKey Part Number
350-1088-ND
Manufacturer
Manufacturer Product Number
5510409
Description
LED CBI 3MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Viewing Angle
45°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
3mm, T-1
Wavelength - Peak
650nm
Voltage Rating
2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510409FDialight0350-1669-ND1,22000 €Direct
WP934AD/IDKingbright1.795754-1984-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes