Parametric Equivalent

5510407100F | |
|---|---|
DigiKey Part Number | 5510407100F-ND |
Manufacturer | |
Manufacturer Product Number | 5510407100F |
Description | LED CBI 3MM RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red | Voltage Rating 2V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510001899F | Dialight | 0 | 5510001899F-ND | 0,46485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,43174 € | 733,96 € |
| Unit Price without VAT: | 0,43174 € |
|---|---|
| Unit Price with VAT: | 0,51377 € |


