Similar

5510406003F | |
|---|---|
DigiKey Part Number | 5510406003F-ND |
Manufacturer | |
Manufacturer Product Number | 5510406003F |
Description | LED CBI 3MM TRI RED HI EFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Red (x 3) Diffused, Tinted 2V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 3) | Voltage Rating 2V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration 3 Wide | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP1301103F | Dialight | 0 | HLMP1301103F-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,91430 € | 731,44 € |
| Unit Price without VAT: | 0,91430 € |
|---|---|
| Unit Price with VAT: | 1,08802 € |

