5510309 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 333
Unit Price: 1,22000 €
Datasheet

Similar


Kingbright
In Stock: 290
Unit Price: 0,54000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510309

DigiKey Part Number
350-1086-ND
Manufacturer
Manufacturer Product Number
5510309
Description
LED CBI 3MM YLW HI EFF RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
6.3mcd
Series
Viewing Angle
45°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
3mm, T-1
Wavelength - Peak
585nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510309FDialight333350-1667-ND1,22000 €Direct
WP934AD/YDKingbright290754-1985-ND0,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes