
5510307010F | |
|---|---|
DigiKey Part Number | 5510307010F-ND |
Manufacturer | |
Manufacturer Product Number | 5510307010F |
Description | LED CBI 3MM YLW HI EFF.200 RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H100CYDL | Bivar Inc. | 0 | H100CYDL-ND | 0,45050 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,46485 € | 743,76 € |
| Unit Price without VAT: | 0,46485 € |
|---|---|
| Unit Price with VAT: | 0,55317 € |


