Direct

5510307004 | |
|---|---|
DigiKey Part Number | 350-1085-ND |
Manufacturer | |
Manufacturer Product Number | 5510307004 |
Description | LED CBI 3MM QUAD YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Yellow (x 4) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 10mA |
Manufacturer Dialight | Millicandela Rating 6.3mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow (x 4) | Lens Size 3mm, T-1 |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration 4 Wide | Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5510307004F | Dialight | 6 | 350-1666-ND | 3,57000 € | Direct |


