Similar

5510306003F | |
|---|---|
DigiKey Part Number | 5510306003F-ND |
Manufacturer | |
Manufacturer Product Number | 5510306003F |
Description | LED CBI 3MM TRI BLK/YW HI EFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Yellow (x 3) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 Wide | |
Current | 10mA | |
Millicandela Rating | 6.3mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92581 € | 740,65 € |
| Unit Price without VAT: | 0,92581 € |
|---|---|
| Unit Price with VAT: | 1,10171 € |

