LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510301F

DigiKey Part Number
350-3080-ND
Manufacturer
Manufacturer Product Number
5510301F
Description
LED CBI 3MM SGL YLW DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Wavelength - Peak
585nm
Configuration
Single
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,80900 €8,09 €
1000,60460 €60,46 €
5000,51404 €257,02 €
1.0000,48443 €484,43 €
2.0000,45934 €918,68 €
5.0000,43195 €2.159,75 €
10.0000,41489 €4.148,90 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €