
5510209806F | |
|---|---|
DigiKey Part Number | 350-3079-ND |
Manufacturer | |
Manufacturer Product Number | 5510209806F |
Description | LED CBI 3MM GREEN RA PC MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,64090 € | 64,09 € |
| 500 | 0,54620 € | 273,10 € |
| 1.000 | 0,51523 € | 515,23 € |
| 2.000 | 0,48898 € | 977,96 € |
| 5.000 | 0,46034 € | 2.301,70 € |
| 10.000 | 0,44250 € | 4.425,00 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

