
5510207819F | |
|---|---|
DigiKey Part Number | 350-5510207819F-ND |
Manufacturer | |
Manufacturer Product Number | 5510207819F |
Description | LED CBI 3MM RA 2.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration Single |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,73214 € | 640,89 € |
| Unit Price without VAT: | 1,73214 € |
|---|---|
| Unit Price with VAT: | 2,06125 € |

