
5510207010F | |
|---|---|
DigiKey Part Number | 350-3078-ND |
Manufacturer | |
Manufacturer Product Number | 5510207010F |
Description | LED CBI 3MM GREEN .200 RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,60180 € | 60,18 € |
| 500 | 0,51170 € | 255,85 € |
| 1.000 | 0,48224 € | 482,24 € |
| 2.000 | 0,45726 € | 914,52 € |
| 5.000 | 0,42999 € | 2.149,95 € |
| 10.000 | 0,41301 € | 4.130,10 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

