Image for 5510202808F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510202808F

DigiKey Part Number
5510202808F-ND
Manufacturer
Manufacturer Product Number
5510202808F
Description
LED CBI 3MM GREEN DIFF RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green
Voltage Rating
2.1V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,50335 €755,02 €
Unit Price without VAT:0,50335 €
Unit Price with VAT:0,59899 €