
5510004832F | |
|---|---|
DigiKey Part Number | 5510004832F-ND |
Manufacturer | |
Manufacturer Product Number | 5510004832F |
Description | LED CBI 3MM QUAD RED/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 1), Yellow (x 1), Blank (x 2) Diffused 2V Red, 2.1V Yellow 20mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd Red, 6.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 1), Yellow (x 1), Blank (x 2) | Voltage Rating 2V Red, 2.1V Yellow |
Wavelength - Peak 650nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 20mA Red, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 1,32434 € | 701,90 € |
| Unit Price without VAT: | 1,32434 € |
|---|---|
| Unit Price with VAT: | 1,57596 € |

