
5510003832F | |
|---|---|
DigiKey Part Number | 5510003832F-ND |
Manufacturer | |
Manufacturer Product Number | 5510003832F |
Description | LED CBI 3MM TRI GRN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green, Red (x 2), Red, Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red, 5.6mcd Red, 5.6mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° Green-Red, 80° Red-Yellow |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red (x 2), Red, Yellow (x 1) | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 635nm, 630nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 3 Wide | Base Product Number |
Current 30mA Green, 30mA Red, 30mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,14966 € | 752,38 € |
| Unit Price without VAT: | 2,14966 € |
|---|---|
| Unit Price with VAT: | 2,55810 € |

