
5510003829F | |
|---|---|
DigiKey Part Number | 5510003829F-ND |
Manufacturer | |
Manufacturer Product Number | 5510003829F |
Description | LED CBI 3MM TRI GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 2), Yellow (x 1) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Yellow (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 Wide | |
Current | 30mA Green, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,05081 € | 735,57 € |
| Unit Price without VAT: | 1,05081 € |
|---|---|
| Unit Price with VAT: | 1,25046 € |

