Image for 5510003818F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510003818F

DigiKey Part Number
5510003818F-ND
Manufacturer
Manufacturer Product Number
5510003818F
Description
LED CBI 3MM TRI LVL GRN/RED RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 2), Red (x 1) 2.1V Green, 2V Red Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 Wide
Manufacturer
Dialight
Millicandela Rating
12.6mcd Green, 10mcd Red
Series
Viewing Angle
60°
Packaging
Bulk
Voltage Rating
2.1V Green, 2V Red
Part Status
Active
Mounting Type
Through Hole, Right Angle
Color
Green (x 2), Red (x 1)
Base Product Number
Wavelength - Peak
565nm, 635nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7001,01740 €712,18 €
Unit Price without VAT:1,01740 €
Unit Price with VAT:1,21071 €