
5510003802F | |
|---|---|
DigiKey Part Number | 5510003802F-ND |
Manufacturer | |
Manufacturer Product Number | 5510003802F |
Description | LED CBI 3MM TRI GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 Wide Green (x 2), Yellow (x 1) 2.1V Green, 2.1V Yellow Through Hole, Right Angle |
Category | Wavelength - Peak 565nm, 585nm |
Manufacturer Dialight | Configuration 3 Wide |
Series | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Packaging Bulk | Voltage Rating 2.1V Green, 2.1V Yellow |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green (x 2), Yellow (x 1) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,91430 € | 731,44 € |
| Unit Price without VAT: | 0,91430 € |
|---|---|
| Unit Price with VAT: | 1,08802 € |

