Parametric Equivalent

5510001897F | |
|---|---|
DigiKey Part Number | 5510001897F-ND |
Manufacturer | |
Manufacturer Product Number | 5510001897F |
Description | LED CBI 3MM GRN DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 12.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,68721 € | 755,93 € |
| Unit Price without VAT: | 0,68721 € |
|---|---|
| Unit Price with VAT: | 0,81778 € |


