
5510001845F | |
|---|---|
DigiKey Part Number | 5510001845F-ND |
Manufacturer | |
Manufacturer Product Number | 5510001845F |
Description | LED CBI 3MM YELLOW SGL BLK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.2V 10mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 588nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 1mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,67209 € | 1.008,13 € |
| Unit Price without VAT: | 0,67209 € |
|---|---|
| Unit Price with VAT: | 0,79979 € |

