Image for 5510001840F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5510001840F

DigiKey Part Number
5510001840F-ND
Manufacturer
Manufacturer Product Number
5510001840F
Description
LED CBI 3MM SGL RED DIFF RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Millicandela Rating
10mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3.00mm Dia
Color
Red
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,48956 €734,34 €
Unit Price without VAT:0,48956 €
Unit Price with VAT:0,58258 €