5506407F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 0,50335 €
Datasheet
Image for 5506407F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5506407F

DigiKey Part Number
5506407F-ND
Manufacturer
Manufacturer Product Number
5506407F
Description
LED CBI 4MM FLAT TOP RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
8.7mcd
Series
Viewing Angle
145°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Voltage Rating
2V
Color
Red
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5510409808FDialight0350-3795-ND0,50335 €Similar
Obsolete
This product is no longer manufactured. View Substitutes