
5505905F | |
|---|---|
DigiKey Part Number | 5505905F-ND |
Manufacturer | |
Manufacturer Product Number | 5505905F |
Description | LED CBI 5MM GREEN WATER CLR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Lens Type Clear |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 5mm, T-1 3/4 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,01585 € | 806,34 € |
| Unit Price without VAT: | 2,01585 € |
|---|---|
| Unit Price with VAT: | 2,39886 € |

