
5505807F | |
|---|---|
DigiKey Part Number | 5505807F-ND |
Manufacturer | |
Manufacturer Product Number | 5505807F |
Description | LED CBI 5MM AMBER CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Clear 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Dialight | Current 20mA |
Series | Millicandela Rating 90mcd |
Packaging Bulk | Lens Type Clear |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Amber | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,66535 € | 731,88 € |
| Unit Price without VAT: | 0,66535 € |
|---|---|
| Unit Price with VAT: | 0,79177 € |

