LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Amber (x 2) Clear 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505807002F

DigiKey Part Number
5505807002F-ND
Manufacturer
Manufacturer Product Number
5505807002F
Description
LED CBI 5MM 2-SEG AMBER RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Amber (x 2) Clear 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
90mcd
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Amber (x 2)
Mounting Type
Through Hole, Right Angle
Configuration
2 Wide
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5751,20395 €692,27 €
Unit Price without VAT:1,20395 €
Unit Price with VAT:1,43270 €