
5505805F | |
|---|---|
DigiKey Part Number | 5505805F-ND |
Manufacturer | |
Manufacturer Product Number | 5505805F |
Description | LED CBI 5MM AMBER CLR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Clear 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 90mcd |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Amber | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,66535 € | 731,88 € |
| Unit Price without VAT: | 0,66535 € |
|---|---|
| Unit Price with VAT: | 0,79177 € |

