
5505705F | |
|---|---|
DigiKey Part Number | 350-1662-ND |
Manufacturer | |
Manufacturer Product Number | 5505705F |
Description | LED CBI 5MM YLW CLR RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Yellow | |
Wavelength - Peak | 583nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 140mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle |

