5505705 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 156
Unit Price: 1,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,71463 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505705

DigiKey Part Number
350-1080-ND
Manufacturer
Manufacturer Product Number
5505705
Description
LED CBI 5MM YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Clear 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
140mcd
Series
Viewing Angle
24°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
583nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505707FDialight156350-1663-ND1,38000 €Parametric Equivalent
HLMP-3850-K00B2Broadcom Limited0HLMP-3850-K00B2-ND0,71463 €Similar
Obsolete
This product is no longer manufactured. View Substitutes