
5505607803F | |
|---|---|
DigiKey Part Number | 350-3072-ND |
Manufacturer | |
Manufacturer Product Number | 5505607803F |
Description | LED CBI 5MM GRN WATER CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,07200 € | 10,72 € |
| 100 | 0,81230 € | 81,23 € |
| 500 | 0,69720 € | 348,60 € |
| 1.000 | 0,65962 € | 659,62 € |
| 2.000 | 0,62777 € | 1.255,54 € |
| 5.000 | 0,59303 € | 2.965,15 € |
| 10.000 | 0,57141 € | 5.714,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

