
5505607002F | |
|---|---|
DigiKey Part Number | 5505607002F-ND |
Manufacturer | |
Manufacturer Product Number | 5505607002F |
Description | LED CBI 5MM 2-SEG GREEN CLEAR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Green (x 2) Clear 2.2V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 120mcd |
Series | Viewing Angle 24° |
Packaging Bulk | Lens Type Clear |
Part Status Active | Voltage Rating 2.2V |
Color Green (x 2) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 583nm | Base Product Number |
Configuration 2 Wide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 1,22802 € | 706,11 € |
| Unit Price without VAT: | 1,22802 € |
|---|---|
| Unit Price with VAT: | 1,46134 € |

