5505607 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,50129 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505607

DigiKey Part Number
350-1077-ND
Manufacturer
Manufacturer Product Number
5505607
Description
LED CBI 5MM GREEN RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
120mcd
Series
Viewing Angle
24°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green
Lens Size
5.00mm Dia
Wavelength - Peak
565nm
Voltage Rating
2.3V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505607FDialight0350-1660-ND1,38000 €Direct
HLMP-3950-K00B2Broadcom Limited0516-2427-ND0,50129 €Similar
Obsolete
This product is no longer manufactured. View Substitutes