Similar

5505605 | |
|---|---|
DigiKey Part Number | 350-1076-ND |
Manufacturer | |
Manufacturer Product Number | 5505605 |
Description | LED CBI 5MM GREEN RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole, Right Angle |



