Similar

5505605F | |
|---|---|
DigiKey Part Number | 350-1659-ND |
Manufacturer | |
Manufacturer Product Number | 5505605F |
Description | LED CBI 5MM GREEN RA PCMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 2.3V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | 24° | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.3V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,99300 € | 9,93 € |
| 100 | 0,74910 € | 74,91 € |
| 500 | 0,64130 € | 320,65 € |
| 1.000 | 0,60609 € | 606,09 € |
| 2.000 | 0,57626 € | 1.152,52 € |
| 5.000 | 0,54370 € | 2.718,50 € |
| 10.000 | 0,52344 € | 5.234,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


