5505504 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.085
Unit Price: 1,59000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505504

DigiKey Part Number
350-1071-ND
Manufacturer
Manufacturer Product Number
5505504
Description
LED CBI 5MM RED TH PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
125mcd
Series
Viewing Angle
24°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Red
Lens Size
5.00mm Dia
Wavelength - Peak
635nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5505504FDialight1.085350-1655-ND1,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes