LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505408F

DigiKey Part Number
5505408F-ND
Manufacturer
Manufacturer Product Number
5505408F
Description
LED CBI 5MM AMBER DIFF RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5505408F Models
Product Attributes
Filter Similar Products
Category
Millicandela Rating
34mcd
Manufacturer
Dialight
Viewing Angle
50°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
5mm, T-1 3/4
Color
Amber
Voltage Rating
2.2V
Wavelength - Peak
610nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Base Product Number
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1000,64678 €711,46 €
Unit Price without VAT:0,64678 €
Unit Price with VAT:0,76967 €