
5505404F | |
|---|---|
DigiKey Part Number | 5505404F-ND |
Manufacturer | |
Manufacturer Product Number | 5505404F |
Description | LED CBI 5MM AMBER DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused, Tinted 3V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Amber | |
Wavelength - Peak | 610nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 17mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,67043 € | 737,47 € |
| Unit Price without VAT: | 0,67043 € |
|---|---|
| Unit Price with VAT: | 0,79781 € |

