
5505307F | |
|---|---|
DigiKey Part Number | 350-1654-ND |
Manufacturer | |
Manufacturer Product Number | 5505307F |
Description | LED CBI 5MM YELLOW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 34mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Color Yellow | Voltage Rating 2.2V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5502307F | Dialight | 0 | 350-1633-ND | 1,13000 € | MFR Recommended |



