5505307002F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: 0,96203 €
Datasheet
Image for 5505307002F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505307002F

DigiKey Part Number
5505307002F-ND
Manufacturer
Manufacturer Product Number
5505307002F
Description
LED CBI 5MM 2-SEG YLW DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 Wide Yellow (x 2) Diffused 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow (x 2)
Wavelength - Peak
585nm
Configuration
2 Wide
Current
20mA
Millicandela Rating
34mcd
Viewing Angle
24°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes