5505307 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 0,46290 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505307

DigiKey Part Number
350-1069-ND
Manufacturer
Manufacturer Product Number
5505307
Description
LED CBI 5MM YELLOW RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2.2V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
34mcd
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
5.00mm Dia
Wavelength - Peak
585nm
Voltage Rating
2.2V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H178CSYDBivar Inc.0H178CSYD-ND0,46290 €Similar
Obsolete
This product is no longer manufactured. View Substitutes