
5505208F | |
|---|---|
DigiKey Part Number | 350-3494-ND |
Manufacturer | |
Manufacturer Product Number | 5505208F |
Description | LED CBI 5MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5505208F Models |
Category | Millicandela Rating 34mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,80860 € | 80,86 € |
| 500 | 0,69404 € | 347,02 € |
| 1.000 | 0,65663 € | 656,63 € |
| 2.000 | 0,62493 € | 1.249,86 € |
| 5.000 | 0,59035 € | 2.951,75 € |
| 10.000 | 0,56883 € | 5.688,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

