
5505205010F | |
|---|---|
DigiKey Part Number | 5505205010F-ND |
Manufacturer | |
Manufacturer Product Number | 5505205010F |
Description | LED CBI 5MM GRN DIF THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Category | Millicandela Rating 34mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 563nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,54963 € | 714,52 € |
| Unit Price without VAT: | 0,54963 € |
|---|---|
| Unit Price with VAT: | 0,65406 € |

