LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5505204004F

DigiKey Part Number
5505204004F-ND
Manufacturer
Manufacturer Product Number
5505204004F
Description
LED CBI 5MM GRN DIFF VERT QUAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 4) Diffused, Tinted 2.2V 25mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
34mcd
Manufacturer
Dialight
Lens Type
Diffused, Tinted
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Voltage Rating
2.2V
Color
Green (x 4)
Mounting Type
Through Hole
Configuration
4 Wide
Base Product Number
Current
25mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2602,67365 €695,15 €
Unit Price without VAT:2,67365 €
Unit Price with VAT:3,18164 €