
5505104004F | |
|---|---|
DigiKey Part Number | 5505104004F-ND |
Manufacturer | |
Manufacturer Product Number | 5505104004F |
Description | LED CBI 5MM RED DIFF VERT QUAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Red (x 4) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 34mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 650nm | Mounting Type Through Hole |
Configuration 4 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,60042 € | 676,11 € |
| Unit Price without VAT: | 2,60042 € |
|---|---|
| Unit Price with VAT: | 3,09450 € |

