
5503609 | |
|---|---|
DigiKey Part Number | 350-1058-ND |
Manufacturer | |
Manufacturer Product Number | 5503609 |
Description | LED CBI 5MM GRN/YL DIFF RA PCMNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 10mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Yellow | |
Wavelength - Peak | 565nm, 583nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | - | |
Viewing Angle | 65° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |

