LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2.1V Green, 2.1V Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503607F

DigiKey Part Number
5503607F-ND
Manufacturer
Manufacturer Product Number
5503607F
Description
LED CBI 5MM GREEN/YLW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2.1V Green, 2.1V Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
8mcd Green, 5mcd Yellow
Manufacturer
Dialight
Viewing Angle
65°
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Voltage Rating
2.1V Green, 2.1V Yellow
Color
Green, Yellow
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 583nm
Base Product Number
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,21455 €728,73 €
Unit Price without VAT:1,21455 €
Unit Price with VAT:1,44531 €