5503605F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 11
Unit Price: 0,93000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503605F

DigiKey Part Number
350-1838-ND
Manufacturer
Manufacturer Product Number
5503605F
Description
LED CBI 5MM GRN/YLW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
4.2mcd Green, 2.1mcd Yellow
Series
Viewing Angle
65°
Packaging
Bulk
Lens Type
Diffused
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Yellow
Lens Size
5mm, T-1 3/4
Wavelength - Peak
565nm, 583nm
Voltage Rating
2.1V
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP59BL/GYWKingbright11754-1303-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes