5503509 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 4.197
Unit Price: 2,52000 €
Datasheet

Similar


Kingbright
In Stock: 1.485
Unit Price: 1,03000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503509

DigiKey Part Number
350-1057-ND
Manufacturer
Manufacturer Product Number
5503509
Description
LED CBI 5MM GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.3V Green, 2.1V Red 10mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
8mcd Green, 5mcd Red
Series
Viewing Angle
65°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red
Lens Size
5.00mm Dia
Wavelength - Peak
565nm, 635nm
Voltage Rating
2.3V Green, 2.1V Red
Configuration
Single
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5503509FDialight4.197350-1644-ND2,52000 €Direct
WP59CB/EGWKingbright1.485754-1719-ND1,03000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes