Parametric Equivalent

5503105004F | |
|---|---|
DigiKey Part Number | 5503105004F-ND |
Manufacturer | |
Manufacturer Product Number | 5503105004F |
Description | LED CBI 5MM QUAD BLOCK GRN/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green, Yellow (x 4) Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 8.7mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green, Yellow (x 4) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 4 Wide | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5503107004F | Dialight | 0 | 5503107004F-ND | 4,30688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,39300 € | 702,88 € |
| Unit Price without VAT: | 4,39300 € |
|---|---|
| Unit Price with VAT: | 5,22767 € |


