
5503104F | |
|---|---|
DigiKey Part Number | 5503104F-ND |
Manufacturer | |
Manufacturer Product Number | 5503104F |
Description | LED CBI 5MM SGL GRN/YL VERT TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Millicandela Rating 8.7mcd |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Green, Yellow | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14363 € | 686,18 € |
| Unit Price without VAT: | 1,14363 € |
|---|---|
| Unit Price with VAT: | 1,36092 € |

