
5503007010F | |
|---|---|
DigiKey Part Number | 5503007010F-ND |
Manufacturer | |
Manufacturer Product Number | 5503007010F |
Description | LED CBI 5MM GRN/RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 660nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,58300 € | 15,83 € |
| 100 | 1,22010 € | 122,01 € |
| 500 | 1,06046 € | 530,23 € |
| 1.000 | 1,00846 € | 1.008,46 € |
| 2.000 | 0,96443 € | 1.928,86 € |
| 5.000 | 0,91642 € | 4.582,10 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

