
5503005004F | |
|---|---|
DigiKey Part Number | 5503005004F-ND |
Manufacturer | |
Manufacturer Product Number | 5503005004F |
Description | LED CBI 5MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green, Red (x 4) Diffused 2.1V Green, 1.8V Red 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 4) | |
Wavelength - Peak | 565nm, 660nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 40mcd Green, 90mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,41300 € | 706,08 € |
| Unit Price without VAT: | 4,41300 € |
|---|---|
| Unit Price with VAT: | 5,25147 € |

